Banner Fixed Field Photoelectric Sensor, Rectangular Sensor, 200 mm Detection Range
- RS Stock No.:
- 331-460
- Mfr. Part No.:
- QS30VR3FF200QPMA
- Brand:
- Banner
Subtotal (1 unit)*
£182.40
(exc. VAT)
£218.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £182.40 |
*price indicative
- RS Stock No.:
- 331-460
- Mfr. Part No.:
- QS30VR3FF200QPMA
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Fixed Field | |
| Detection Range | 200 mm | |
| Output Type | Relay | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Fixed Field | ||
Detection Range 200 mm | ||
Output Type Relay | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Advanced photoelectric sensor features a fixed-field sensing mode, making it ideal for applications requiring precise detection at set distances. With an environmentally sealed ABS housing rated IEC IP67, it confidently withstands moisture and dust, ensuring long-lasting durability.
Weatherproof design enhances performance in harsh conditions
Efficient LED indicators provide immediate operational feedback
Engineered to support a demanding mechanical and electrical lifecycle
Efficient LED indicators provide immediate operational feedback
Engineered to support a demanding mechanical and electrical lifecycle
Related links
- Banner Fixed Field Photoelectric Sensor 200 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 600 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 150 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 1000 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 400 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 50 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 50 → 500 mm Detection Range

