Banner Fixed Field Photoelectric Sensor, Rectangular Sensor, 600 mm Detection Range
- RS Stock No.:
- 331-443
- Mfr. Part No.:
- QS30FF600
- Brand:
- Banner
Subtotal (1 unit)*
£117.32
(exc. VAT)
£140.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.32 |
*price indicative
- RS Stock No.:
- 331-443
- Mfr. Part No.:
- QS30FF600
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Fixed Field | |
| Detection Range | 600 mm | |
| Output Type | Bipolar NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Fixed Field | ||
Detection Range 600 mm | ||
Output Type Bipolar NPN/PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Advanced Photoelectric Sensor is designed to operate efficiently under diverse conditions, making it an excellent choice for a variety of industrial applications. Featuring a robust ABS housing and an IP67 rating, this sensor is well equipped to handle the rigours of factory environments. With a range that extends to 600 mm, it utilizes visible red light for superior detection capabilities. The device caters to universal voltage requirements, ensuring compatibility across various electrical systems.
Universal voltage compatibility for flexible integration into existing systems
Robust construction ensures long lasting performance in harsh environments
Visible red light sensing technology improves detection reliability
Quick response time aids in maintaining efficient operational workflows
Superior overcurrent and transient protection enhances safety standards
LED indicators offer at a glance operational status to facilitate easy monitoring
Robust construction ensures long lasting performance in harsh environments
Visible red light sensing technology improves detection reliability
Quick response time aids in maintaining efficient operational workflows
Superior overcurrent and transient protection enhances safety standards
LED indicators offer at a glance operational status to facilitate easy monitoring
Related links
- Banner Fixed Field Photoelectric Sensor 600 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 150 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 200 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 400 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 1000 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 50 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 50 → 500 mm Detection Range

