Banner Plastic fibre optic Photoelectric Sensor, Rectangular Sensor
- RS Stock No.:
- 331-417
- Mfr. Part No.:
- QS18VP6FPQ
- Brand:
- Banner
Subtotal (1 unit)*
£104.51
(exc. VAT)
£125.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.51 |
*price indicative
- RS Stock No.:
- 331-417
- Mfr. Part No.:
- QS18VP6FPQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Plastic fibre optic | |
| Output Type | PNP | |
| Electrical Connection | Pigtail QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Plastic fibre optic | ||
Output Type PNP | ||
Electrical Connection Pigtail QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner Miniature self contained photoelectric sensor is engineered for versatility and outstanding performance. Designed to seamlessly integrate into various mounting conditions, it excels in demanding industrial environments where space is at a premium. With exceptional optical capabilities comparable to larger sensors, this model provides a reliable solution across a multitude of applications. Its robust construction with a sealed housing ensures durability, while the intuitive design makes installation and adjustment straightforward, ensuring minimal downtime.
Reliable performance with an exceptionally rapid output response
Offers multiple options for cable lengths and connectors to suit various installation needs
Equipped with bright LED indicators for clear operational status at a glance
Constructed with materials that withstand challenging environmental conditions
Offers multiple options for cable lengths and connectors to suit various installation needs
Equipped with bright LED indicators for clear operational status at a glance
Constructed with materials that withstand challenging environmental conditions
Related links
- Banner Plastic fibre optic Photoelectric Sensor, Rectangular Sensor
- Banner Plastic Photoelectric Sensor IP67, 10 → 30 V dc
- Banner Plastic Photoelectric Sensor IP67, 10 → 30 V dc
- Banner Photoelectric Sensor 3 m IP67, 90 → 250 V
- Banner Glass Fiber Photoelectric Sensor IP67, 10 → 30 V dc
- Banner Glass Fiber Photoelectric Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor
- Banner Glass Fiber Photoelectric Sensor 90 W 24 → 240 V ac/dc

