Banner Plastic fibre optic Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

£104.51

(exc. VAT)

£125.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.51

*price indicative

RS Stock No.:
331-419
Mfr. Part No.:
QS18VP6FPQ5
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Plastic fibre optic

Output Type

PNP

Electrical Connection

Pigtail QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
MX
The Banner QS18 Series Sensor is a miniature self contained photoelectric sensor designed to excel in both performance and versatility. Featuring a robust and sealed housing, this sensor caters to a wide array of mounting situations, seamlessly integrating into various applications. Operating within a voltage range of 10 V DC to 30 V DC, it offers complementary outputs for enhanced adaptability. The bright LED indicators provide clear operational feedback, ensuring you remain informed about the sensor's status at all times.

Exceptionally responsive with less than 1 millisecond output for enhanced sensing accuracy
Constructed to withstand environmental challenges which ensuring longevity and reliability
User friendly installation with intuitive setup processes to save time and reduce complexity
Equipped with adjustable sensitivity settings to tailor performance to specific operational needs
Maintenance is simplified with easy to clean surfaces that resist contamination

Related links