Banner Plastic fibre optic Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

£88.73

(exc. VAT)

£106.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.73

*price indicative

RS Stock No.:
331-421
Mfr. Part No.:
QS18VP6FPQ8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Plastic fibre optic

Output Type

PNP

Electrical Connection

Pigtail QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
MX
The Banner Miniature photoelectric sensor designed for efficiency in a variety of applications. This self contained unit which excels in optical performance comes equipped with an 18 mm threaded nose that enhances installation versatility. With a resilient construction the sensor is designed to withstand demanding environments ensuring reliable operation under various conditions.

Offers exceptional optical performance for precise detection
Robust housing ensures longevity even in harsh environments
Includes sensitivity adjustment for tailored performance
Complementary outputs provide versatile integration options
Quick disconnect compatibility allows for swift maintenance

Related links