Banner Plastic Fibre Optic Sensor
- RS Stock No.:
- 293-321
- Mfr. Part No.:
- PIR1X166U
- Brand:
- Banner
Subtotal (1 unit)*
£182.40
(exc. VAT)
£218.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £182.40 |
*price indicative
- RS Stock No.:
- 293-321
- Mfr. Part No.:
- PIR1X166U
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Plastic Fiber Sensors | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Plastic | ||
Terminal Type Plastic Fiber Sensors | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics transforms the way industrial processes engage with motion detection. Designed for precision, the PIR sensor operates seamlessly within various environments, offering reliability and enhanced operational efficiency. Its compact design ensures easy installation, making it an ideal choice for tight spaces while maintaining exceptional performance.
Designed to seamlessly integrate with existing systems
Provides consistent performance enhancing operational workflows
Provides consistent performance enhancing operational workflows
Related links
- Banner Plastic Fibre Optic Sensor
- Banner Plastic Fibre Optic Sensor PNP Output
- Banner Plastic Fibre Optic Sensor 108 mm
- Banner Plastic Fibre Optic Sensor IP50, 15 → 24 V dc
- Banner Plastic Fibre Optic Sensor 80 mm
- Banner Plastic Fibre Optic Sensor 2 m
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
