Banner Plastic Fibre Optic Sensor
- RS Stock No.:
- 293-329
- Mfr. Part No.:
- PIRS1X166UMPM2.2
- Brand:
- Banner
Subtotal (1 unit)*
£150.84
(exc. VAT)
£181.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.84 |
*price indicative
- RS Stock No.:
- 293-329
- Mfr. Part No.:
- PIRS1X166UMPM2.2
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Plastic Fiber Sensors | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Plastic | ||
Terminal Type Plastic Fiber Sensors | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics is designed to enhance efficiency in various industrial applications. Engineered with precision, this device ensures reliable performance even in challenging environments. Its robust construction allows it to withstand harsh conditions while maintaining optimal functionality. The sensor's advanced technology enables it to detect and respond to changes with remarkable accuracy, making it an indispensable tool for automation processes.
Designed to function effectively in a range of harsh conditions
Enables seamless integration into existing industrial systems
Provides reliable performance with minimal maintenance required
Enables seamless integration into existing industrial systems
Provides reliable performance with minimal maintenance required
Related links
- Banner Plastic Fibre Optic Sensor
- Banner Plastic Fibre Optic Sensor 108 mm
- Banner Plastic Fibre Optic Sensor 2 m
- Banner Plastic Fibre Optic Sensor PNP Output
- Bosch Diamond Tipped Tile Drill Bit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
