Banner Fixed Field Photoelectric Sensor, Rectangular Sensor, 150 mm Detection Range

Subtotal (1 unit)*

£100.57

(exc. VAT)

£120.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.57

*price indicative

RS Stock No.:
331-415
Mfr. Part No.:
QS18VP6FF150Q8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Fixed Field

Detection Range

150 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Integral QD

COO (Country of Origin):
MX
The Banner Sensor epitomises versatility and precision in automation applications, offering a compact design that makes it ideal for fitting into restricted spaces. Its advanced engineering assures exceptional optical performance, seamlessly integrating into various mounting situations to optimise efficiency. Capable of operating within a wide voltage range, it features robust construction designed to withstand rigorous conditions, ensuring longevity and reliability. The intuitive user interface simplifies sensitivity adjustments, providing seamless configuration to meet specific application requirements.

Miniature dimensions for easy integration in tight spaces
User friendly sensitivity adjustment for tailored detection
Robust housing ensures protection against harsh environments
Multiple sensing modes enhance application flexibility
Bright LED indicators provide clear operational status feedback
Designed for high speed applications with quick response times

Related links