Banner Fixed Field Photoelectric Sensor, Rectangular Sensor, 150 mm Detection Range

Subtotal (1 unit)*

£117.32

(exc. VAT)

£140.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.32

*price indicative

RS Stock No.:
331-413
Mfr. Part No.:
QS18VP6FF150Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Fixed Field

Detection Range

150 mm

Output Type

PNP

Electrical Connection

Pigtail QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
MX
The Banner Photoelectric sensor designed to meet a wide array of industrial applications. This innovative device excels in fixed field sensing, ensuring precise detection capabilities within its designated range. Its robust construction allows for operation in diverse environmental conditions, making it suitable for demanding applications. With a sleek and unobtrusive design, it seamlessly integrates into any setup while providing exceptional performance and durability.

High sensitivity for reliable object detection
Quick installation and setup with user friendly interfaces
Versatile application in fixed field sensing tasks
Supports efficient operation in both indoor and outdoor conditions
Bright LED indicators for clear operational status
Minimal maintenance requirements for hassle free operation

Related links