Banner Photoelectric Sensor, 50 mm Detection Range
- RS Stock No.:
- 331-320
- Mfr. Part No.:
- Q12AN6FF50Q3
- Brand:
- Banner
Subtotal (1 unit)*
£110.42
(exc. VAT)
£132.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.42 |
*price indicative
- RS Stock No.:
- 331-320
- Mfr. Part No.:
- Q12AN6FF50Q3
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 50 mm | |
| Output Type | NPN | |
| Switching Mode | Light Switching | |
| Electrical Connection | 4 Pin M12 Euro-Style | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 50 mm | ||
Output Type NPN | ||
Switching Mode Light Switching | ||
Electrical Connection 4 Pin M12 Euro-Style | ||
- COO (Country of Origin):
- MX
The Banner Advanced Sensor offers exceptional performance with its fixed field sensing capabilities, making it ideal for precise object detection in automated applications. With a sophisticated design that incorporates top tier optical technology, this device ensures high reliability even in challenging environments. The sensor operates effectively in a range of conditions, providing accurate measurements and swift response times.
Equipped with a compact design to fit into tight spaces effortlessly
Delivers optimal performance across a wide temperature range
Provides visual indicators for easy monitoring of operational status
Ensures simple wiring for quick and efficient connections
Designed to reduce false pulse occurrences during power up
Highly effective with a significant resistance to optical interference
Built to comply with international environmental ratings
Delivers optimal performance across a wide temperature range
Provides visual indicators for easy monitoring of operational status
Ensures simple wiring for quick and efficient connections
Designed to reduce false pulse occurrences during power up
Highly effective with a significant resistance to optical interference
Built to comply with international environmental ratings
Related links
- Banner Photoelectric Sensor, 50 mm Detection Range
- Banner Photoelectric Sensor 50 mm Detection Range
- Banner Photoelectric Photoelectric Sensor 50 mm Detection Range
- Banner Photoelectric Photoelectric Sensor, 50 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 50 mm Detection Range
- Banner Through Beam Photoelectric Sensor 50 mm Detection Range

