Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 50 mm Detection Range
- RS Stock No.:
- 293-958
- Mfr. Part No.:
- S18SP6FF50
- Brand:
- Banner
Subtotal (1 unit)*
£139.01
(exc. VAT)
£166.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.01 |
*price indicative
- RS Stock No.:
- 293-958
- Mfr. Part No.:
- S18SP6FF50
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Background Suppression | |
| Detection Range | 50 mm | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Background Suppression | ||
Detection Range 50 mm | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Sophisticated sensor designed for precision detection in diverse applications. With its fixed field technology, this sensor offers a reliable solution for sensing challenges across various industrial settings. Equipped with high quality infrared emission capabilities, it ensures optimal performance even in the most challenging environments. Its robust design incorporates leak proof features, making it suitable for exposure to dust and moisture.
Easy installation with integral cable options and quick disconnect fittings
Optimised for fixed field applications which ensuring consistent performance
Leak proof design rated NEMA 6P and IP67 for reliable operation in harsh environments
Low power consumption leads to energy efficiency
Built in indicators provide clear operational status feedback
Complies with international safety standards for greater peace of mind
Optimised for fixed field applications which ensuring consistent performance
Leak proof design rated NEMA 6P and IP67 for reliable operation in harsh environments
Low power consumption leads to energy efficiency
Built in indicators provide clear operational status feedback
Complies with international safety standards for greater peace of mind
Related links
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 0 → 50 mm Detection Range
- Banner Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 400 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 75 mm Detection Range

