Banner Visible Red LED Photoelectric Sensor, Barrel Sensor, 50 mm Detection Range
- RS Stock No.:
- 294-859
- Mfr. Part No.:
- T8RP6D50
- Brand:
- Banner
Subtotal (1 unit)*
£130.15
(exc. VAT)
£156.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.15 |
*price indicative
- RS Stock No.:
- 294-859
- Mfr. Part No.:
- T8RP6D50
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Visible Red LED | |
| Detection Range | 50 mm | |
| Output Type | PNP | |
| Switching Mode | Dark Switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Visible Red LED | ||
Detection Range 50 mm | ||
Output Type PNP | ||
Switching Mode Dark Switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- MX
The Banner Miniature self contained sensor is engineered for precision sensing in confined spaces, making it an ideal choice for applications in compact conveyors, packaging machines, and robotic systems. With its robust reinforced polycarbonate housing, it offers both durability and reliability, perfect for tight installations. The device features a sensing range that significantly outperforms traditional 8 mm inductive sensors, providing enhanced performance in diverse environments. Its visible red sensing beam, combined with options for light or dark operate modes, grants flexibility to meet various operational needs.
IEC IP67 rated which ensuring protection against dust and moisture
Provides a quick disconnect option for streamlined connectivity
Offers choices for light or dark operate models to suit diverse applications
Constructed from reinforced materials for toughness in harsh environments
Provides a quick disconnect option for streamlined connectivity
Offers choices for light or dark operate models to suit diverse applications
Constructed from reinforced materials for toughness in harsh environments
Related links
- Banner Visible Red LED Photoelectric Sensor 50 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 2000 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 2 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 100 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 300 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 750 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 25 m Detection Range

