Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 60 m Detection Range
- RS Stock No.:
- 294-838
- Mfr. Part No.:
- S30SN6RQ
- Brand:
- Banner
Subtotal (1 unit)*
£93.67
(exc. VAT)
£112.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.67 |
*price indicative
- RS Stock No.:
- 294-838
- Mfr. Part No.:
- S30SN6RQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Infrared LED | |
| Detection Range | 60 m | |
| Output Type | NPN | |
| Electrical Connection | 4 Pin M12 Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Infrared LED | ||
Detection Range 60 m | ||
Output Type NPN | ||
Electrical Connection 4 Pin M12 Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Sensor from the S30 series is designed for optimal performance in challenging environments. Engineered for versatility, it operates on DC voltage, making it suitable for various applications where reliable sensing is paramount. The leak proof design ensures durability against moisture and dust, adhering to high industry standards such as NEMA 6P and IP69K. This device excels in detecting objects with precision, featuring multiple sensing modes including opposed and polarized retro, catering to different operational needs.
Detects objects with high precision across various modes
Designed for reliable operation in harsh environments
Quick response time enhances operational efficiency
Leak proof construction increases durability
Compatible with different mounting and integration options
Designed for reliable operation in harsh environments
Quick response time enhances operational efficiency
Leak proof construction increases durability
Compatible with different mounting and integration options
Related links
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 20 m Detection Range
- Banner Infrared LED Photoelectric Sensor 25 m Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 100 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range

