Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 20 m Detection Range
- RS Stock No.:
- 294-812
- Mfr. Part No.:
- S18SP6RQDP
- Brand:
- Banner
Subtotal (1 unit)*
£69.01
(exc. VAT)
£82.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.01 |
*price indicative
- RS Stock No.:
- 294-812
- Mfr. Part No.:
- S18SP6RQDP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Infrared LED | |
| Detection Range | 20 m | |
| Output Type | PNP | |
| Electrical Connection | M12 Pigtail QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Infrared LED | ||
Detection Range 20 m | ||
Output Type PNP | ||
Electrical Connection M12 Pigtail QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Sensor represents a leap forward in detecting and responding to the presence of objects in a variety of environments. Embedded with advanced technology, this device operates effectively within a 2 metre range, making it ideal for applications requiring precise detection. Designed specifically for those environments where reliable performance is critical, it features a compact and durable construction, ensuring longevity even in challenging conditions.
Clear LED indicators enhance operational visibility
Durable housing ensures resilience in demanding environments
PNP output configuration supports easy integration for system upgrades
Operates effectively in a wide temperature range which ensuring reliable functionality
Designed for robust performance with minimal maintenance requirements
Durable housing ensures resilience in demanding environments
PNP output configuration supports easy integration for system upgrades
Operates effectively in a wide temperature range which ensuring reliable functionality
Designed for robust performance with minimal maintenance requirements
Related links
- Banner Infrared LED Photoelectric Sensor 20 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 25 m Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 100 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 30 mm Detection Range

