Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 1800 mm Detection Range

Subtotal (1 unit)*

£171.55

(exc. VAT)

£205.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£171.55

*price indicative

RS Stock No.:
294-796
Mfr. Part No.:
Q45BW22DLQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Infrared LED

Detection Range

1800 mm

Output Type

Relay

Switching Mode

Light / Dark switching

Electrical Connection

Integral QD

COO (Country of Origin):
US
The Banner Diffuse mode photoelectric sensor designed for precise object detection. This sensor excels in environments where reflectivity and object profiles vary, guaranteeing reliable performance even when background objects are present. Its robust construction enables it to endure challenging conditions, while ensuring optimal sensor response. The unit features a compact design, making it suitable for a variety of installation scenarios. With its user friendly interfaces and adjustable sensitivity, this sensor is the ideal choice for enhancing operational efficiency in numerous applications.

User friendly adjustments allow for precise sensitivity settings
Constructed to exceed NEMA 6P and IEC IP67 ratings for durability
Compatible with various fibre optic applications for extended functionalities
Offers rapid response times to improve throughput in automated processes

Related links