Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 60 m Detection Range

Subtotal (1 unit)*

£99.59

(exc. VAT)

£119.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£99.59

*price indicative

RS Stock No.:
294-500
Mfr. Part No.:
Q452EQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Infrared LED

Detection Range

60 m

Electrical Connection

3 Pin Mini Integral QD

COO (Country of Origin):
US
The Banner Advanced Photoelectric Sensor offers exceptional optical performance in a robust design making it a reliable choice for various applications. Delivering high excess gain the model excels in challenging environments capable of sensing even in dirty or contaminated areas. With flexible mounting options and a variety of sensing modes it adapts seamlessly to diverse operational needs. The built in LED indicators provide clear visual feedback on power signal and output statuses ensuring easy monitoring and maintenance.

Designed for high excess gain enabling effective performance in difficult conditions
Robust construction that endures rigorous wash down processes
Allows for easy customisation through plug in modules for additional functionalities
Offers various mounting choices to accommodate different installations

Related links