Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 60 m Detection Range
- RS Stock No.:
- 294-436
- Mfr. Part No.:
- T306E
- Brand:
- Banner
Subtotal (1 unit)*
£56.20
(exc. VAT)
£67.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.20 |
*price indicative
- RS Stock No.:
- 294-436
- Mfr. Part No.:
- T306E
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Infrared LED | |
| Detection Range | 60 m | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Infrared LED | ||
Detection Range 60 m | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Exceptional sensor presents a reliable solution for diverse operational needs combining advanced technology with user friendly features. Designed for versatility it operates effectively in various environments ensuring consistent performance. With its sleek construction this device is not only durable but also able to withstand challenging conditions making it ideal for both industrial and commercial applications.
Versatile operational range accommodates various sensing applications
Quick response times enhance real time processing for critical tasks
Integrated output configuration offers flexible connectivity options
Protective circuitry safeguards against electrical anomalies increasing longevity
Designed to meet high environmental ratings which ensuring operational reliability
Quick response times enhance real time processing for critical tasks
Integrated output configuration offers flexible connectivity options
Protective circuitry safeguards against electrical anomalies increasing longevity
Designed to meet high environmental ratings which ensuring operational reliability
Related links
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 20 m Detection Range
- Banner Infrared LED Photoelectric Sensor 25 m Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 100 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range

