Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- RS Stock No.:
- 294-399
- Mfr. Part No.:
- S18SN6FF100
- Brand:
- Banner
Subtotal (1 unit)*
£139.01
(exc. VAT)
£166.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.01 |
*price indicative
- RS Stock No.:
- 294-399
- Mfr. Part No.:
- S18SN6FF100
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Infrared LED | |
| Detection Range | 100 mm | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Infrared LED | ||
Detection Range 100 mm | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Fixed Field Sensor is designed for precise object detection with exceptional reliability. Engineered for industrial automation, it excels in applications where space constraints and accurate sensing are paramount. The S18 Series offers a leak proof design with a PBT polyester housing, ensuring durability in harsh environments. Ideal for a variety of industries, this sensor delivers consistent performance while facilitating easy integration into existing systems.
Leak proof design ensures functionality in challenging environments
Built to withstand high levels of vibration and mechanical shock
Operates effectively in a wide temperature range for versatile application
Includes a straightforward wiring configuration for hassle free installation
Equipped with advanced output protection circuitry to safeguard against overloads
Efficiency in power consumption enhances overall operational costs
Built to withstand high levels of vibration and mechanical shock
Operates effectively in a wide temperature range for versatile application
Includes a straightforward wiring configuration for hassle free installation
Equipped with advanced output protection circuitry to safeguard against overloads
Efficiency in power consumption enhances overall operational costs
Related links
- Banner Infrared LED Photoelectric Sensor 100 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 20 m Detection Range
- Banner Infrared LED Photoelectric Sensor 30 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 25 m Detection Range

