Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 20 m Detection Range

Subtotal (1 unit)*

£74.93

(exc. VAT)

£89.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.93

*price indicative

RS Stock No.:
294-394
Mfr. Part No.:
S18S2P6RQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Infrared LED

Detection Range

20 m

Output Type

NPN

Switching Mode

Light Switching

Electrical Connection

4 Pin M12 Integral QD

COO (Country of Origin):
MX
The Banner EZ BEAM S2 Series Sensors are cutting edge solutions designed for seamless integration onto Sensor BUS Networks ensuring reliability and ease of use across various applications. Engineered with advanced self diagnostics these sensors continuously monitor performance and provide real time indicators for operational status. Effortless installation is made possible with the 4 pin quick disconnect connector allowing for compatibility with standard Euro style extension cables.

Dual LED indicators offer clear visual performance monitoring
Crafted with epoxy encapsulated circuitry for enhanced robustness
Adaptive for harsh environments featuring NEMA 6P and IP67 ratings
Multiple housing styles cater to diverse mounting needs
Designed for efficient integration with BUS DEPOT junctions

Related links