Banner Emitter Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range

Subtotal (1 unit)*

£66.05

(exc. VAT)

£79.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.05

*price indicative

RS Stock No.:
294-349
Mfr. Part No.:
Q406E
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Emitter

Detection Range

60 m

Electrical Connection

Cabeled

COO (Country of Origin):
US
The Banner Compact and efficient dc operated sensor is designed for various industrial applications offering reliable performance in object detection. Engineered with cutting edge technology it ensures accurate sensing capabilities while maintaining an emphasis on safety as it is explicitly not intended for personnel protection. The sensor features a robust housing that is resistant to harmful environmental factors making it a suitable choice for challenging work conditions. Its fixed field design enables it to focus on specific targets effectively ignoring distracting backgrounds which contributes to its precision.

Leak proof housing rated NEMA 6P and IEC IP67 ideal for harsh environments
Standard and various cable lengths available to meet installation needs
Includes built in output protection for added sensor reliability
Versatile voltage range accommodates diverse power requirements
Easy integration into existing setups with standard wiring configurations

Related links