Banner Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- RS Stock No.:
- 294-172
- Mfr. Part No.:
- T8AP6D100
- Brand:
- Banner
Subtotal (1 unit)*
£130.15
(exc. VAT)
£156.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.15 |
*price indicative
- RS Stock No.:
- 294-172
- Mfr. Part No.:
- T8AP6D100
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Range | 100 mm | |
| Output Type | PNP Light Operate | |
| Electrical Connection | PVC cable | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Range 100 mm | ||
Output Type PNP Light Operate | ||
Electrical Connection PVC cable | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- MX
The Banner T8 Series diffuse mode sensors are engineered for precision sensing in confined spaces where traditional sensors may struggle. These miniature self contained sensors are perfect for a variety of applications ranging from compact conveyor systems to sophisticated robotics. With a remarkable sensing range that outperforms standard 8 mm inductive sensors they offer an efficient alternative to diffuse fibre optic sensors.
Operates efficiently between 10 V DC to 30 V DC
Visible red sensing beam provides clear operational feedback
Available in both light and dark operate modes to suit different applications
Offers options for NPN or PNP output for versatile integration
3 wire hook up accommodating a load capacity of up to 50 mA
Choose between integral cables or quick disconnect connectors for easier assembly
Visible red sensing beam provides clear operational feedback
Available in both light and dark operate modes to suit different applications
Offers options for NPN or PNP output for versatile integration
3 wire hook up accommodating a load capacity of up to 50 mA
Choose between integral cables or quick disconnect connectors for easier assembly
Related links
- Banner Photoelectric Sensor 100 mm Detection Range
- Banner Diffuse Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 100 mm Detection Range

