Banner Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£130.15

(exc. VAT)

£156.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.15

*price indicative

RS Stock No.:
294-166
Mfr. Part No.:
T8AN6D100
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Range

100 mm

Output Type

NPN Light Operate

Switching Mode

Light Switching

Electrical Connection

PVC cable

COO (Country of Origin):
MX
The Banner T8 Series of diffuse mode sensors represents a significant leap in sensing technology. Designed for precision in tight spaces, this miniature self contained sensor is ideal for use in compact settings like packaging machines and circuit board handling equipment. Its robust performance, along with a visible red sensing beam, ensures reliable detection even in complex environments. With options for NPN or PNP outputs, this device is versatile enough to cater to multiple applications. It operates efficiently within a supply voltage range of 10 V DC to 30 V DC, making it suitable for various industrial settings.

Flexible output options to suit varied requirements
Integrated protection against reverse polarity and voltage transients
Quick disconnect capabilities ensure easy setup
Ideal for use in environments with high humidity and temperatures
Optional mounting bracket available for enhanced installation versatility

Related links