Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 45 mm Detection Range

Subtotal (1 unit)*

£140.00

(exc. VAT)

£168.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£140.00

*price indicative

RS Stock No.:
294-068
Mfr. Part No.:
Q45BB6DQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Diffuse

Detection Range

45 mm

Output Type

Bipolar

Switching Mode

Light / Dark switching

Electrical Connection

Micro Integral QD

COO (Country of Origin):
US
The Banner Sensor is engineered for versatility and precision in industrial applications. This photoelectric sensor operates within a voltage range of 10 V dc to 30 V dc, providing reliable detection even in challenging environments. Its robust design ensures outstanding optical performance coupled with a rugged construction, making it ideal for both indoor and outdoor use. With multiple sensing modes available, including diffuse and retroreflective, this product is tailored for a variety of detection scenarios.

Visual indicators ensure easy monitoring of operational status
Rugged construction withstands high pressure wash downs
Flexible mounting options facilitate custom installation
Sensitive adjustments allow for precise detection tuning
Robust supply protection circuitry supports longevity and reliability

Related links