Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 15 m Detection Range
- RS Stock No.:
- 292-958
- Mfr. Part No.:
- QS186LEQ5-71501
- Brand:
- Banner
Subtotal (1 unit)*
£110.42
(exc. VAT)
£132.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.42 |
*price indicative
- RS Stock No.:
- 292-958
- Mfr. Part No.:
- QS186LEQ5-71501
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 15 m | |
| Electrical Connection | 4-pin M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 15 m | ||
Electrical Connection 4-pin M12 | ||
- COO (Country of Origin):
- MX
The Banner Laser Emitter represents a cutting-edge solution for precise sensing applications. Designed with the latest technology, this device utilises a Class 1 or Class 2 laser for enhanced performance in opposed-mode sensing systems. Its narrow effective beam not only achieves exceptional small-object detection but also facilitates accurate position control, making it an ideal choice for various industrial environments.
Robust construction ensures durability in demanding environments
Warning labels highlight crucial safety information for user awareness
Easy alignment capabilities deliver exceptional precision during installation
Warning labels highlight crucial safety information for user awareness
Easy alignment capabilities deliver exceptional precision during installation
Related links
- Banner Diffuse Photoelectric Sensor 15 m Detection Range
- Banner Photoelectric Photoelectric Sensor 30 m Detection Range
- Carlo Gavazzi Diffuse-Reflective Photoelectric Sensor 15 m Detection Range
- Banner Diffuse Photoelectric Sensor 1.8 m Detection Range
- Banner Diffuse Photoelectric Sensor 1 m Detection Range
- Banner Diffuse Photoelectric Sensor 0.3 → 5 m Detection Range
- Banner Diffuse Photoelectric Sensor 0.10 → 6 m Detection Range
- Banner Diffuse Photoelectric Sensor 3 m Detection Range

