Banner Emitter Photoelectric Sensor, Barrel Sensor, 20000 mm Detection Range
- RS Stock No.:
- 293-871
- Mfr. Part No.:
- TM186EQ5
- Brand:
- Banner
Subtotal (1 unit)*
£77.88
(exc. VAT)
£93.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.88 |
*price indicative
- RS Stock No.:
- 293-871
- Mfr. Part No.:
- TM186EQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Emitter | |
| Detection Range | 20000 mm | |
| Electrical Connection | M12 Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Emitter | ||
Detection Range 20000 mm | ||
Electrical Connection M12 Pigtail QD | ||
- COO (Country of Origin):
- US
The Banner Advanced sensor from the TM18 Series offers robust performance in demanding environments embodying strength and reliability. Engineered with a heavy duty metal housing and an integral quick disconnect this sensor not only prevents damage during transportation and assembly but also excels in long term applications. The right angle mounting option provides flexibility for installation in tight spots enhancing usability. With EZ BEAM technology users can expect precise sensing without the need for adjustments significantly reducing installation time.
IP69K rating for exceptional wash down resistance
Visible red LED models enhance visibility in various environments
Dual indicator systems simplify performance monitoring
Offering models with both NPN and PNP outputs
Compatible with a range of connector options for ease of installation
Tailored for OEM machine builders reducing wiring costs
Visible red LED models enhance visibility in various environments
Dual indicator systems simplify performance monitoring
Offering models with both NPN and PNP outputs
Compatible with a range of connector options for ease of installation
Tailored for OEM machine builders reducing wiring costs
Related links
- Banner Emitter Photoelectric Sensor 20000 mm Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 20000 mm Detection Range
- Banner Emitter Photoelectric Sensor 5000 mm Detection Range
- Banner Emitter Photoelectric Sensor 25000 mm Detection Range
- Banner Emitter Photoelectric Sensor 15 m Detection Range
- Banner Emitter Photoelectric Sensor 140 m Detection Range
- Banner Emitter Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 20000 mm Detection Range

