Banner Opposed Photoelectric Sensor, Slot Sensor, 10 mm Detection Range
- RS Stock No.:
- 293-824
- Mfr. Part No.:
- SLM10P6Q
- Brand:
- Banner
Subtotal (1 unit)*
£181.41
(exc. VAT)
£217.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.41 |
*price indicative
- RS Stock No.:
- 293-824
- Mfr. Part No.:
- SLM10P6Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Slot | |
| Detection Type | Opposed | |
| Detection Range | 10 mm | |
| Output Type | PNP | |
| Electrical Connection | 3 - Pin M8 Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Slot | ||
Detection Type Opposed | ||
Detection Range 10 mm | ||
Output Type PNP | ||
Electrical Connection 3 - Pin M8 Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner Slot sensor represents an innovative solution designed for reliable and precise detection in industrial applications. Engineered with an opposed-mode emitter and receiver integrated in a robust U-shaped housing, it simplifies the installation process by negating the need for complex sensor alignment.
Visible red beam simplifies alignment and monitoring during setup
Fast response time enables realtime detection for critical applications
Integrated status LEDs provide instant feedback on power and output status
Fast response time enables realtime detection for critical applications
Integrated status LEDs provide instant feedback on power and output status
Related links
- Banner Opposed Photoelectric Sensor 10 mm Detection Range
- Banner Opposed Photoelectric Sensor 10 mm Detection Range
- Banner Opposed Photoelectric Sensor 180 mm Detection Range
- Banner Opposed Photoelectric Sensor 30 mm Detection Range
- Banner Opposed Photoelectric Sensor 120 mm Detection Range
- Banner Opposed Photoelectric Sensor 20 mm Detection Range
- Banner Opposed Photoelectric Sensor 220 mm Detection Range
- Banner Opposed Photoelectric Sensor 30 mm Detection Range

