Banner Divergent Photoelectric Sensor, Rectangular Sensor, 130m mm Detection Range
- RS Stock No.:
- 293-657
- Mfr. Part No.:
- SMU315W
- Brand:
- Banner
Subtotal (1 unit)*
£206.06
(exc. VAT)
£247.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.06 |
*price indicative
- RS Stock No.:
- 293-657
- Mfr. Part No.:
- SMU315W
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Divergent | |
| Detection Range | 130m mm | |
| Output Type | SPDT | |
| Electrical Connection | Cabeled | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Divergent | ||
Detection Range 130m mm | ||
Output Type SPDT | ||
Electrical Connection Cabeled | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Mini beam Universal Voltage Series Diffuse Mode Sensor is designed for precision sensing in a compact, robust form factor. Combining versatile functionality with an impressive range, this sensor excels in diverse applications where reliable detection is crucial. Its advanced technology allows for efficient object sensing, even in challenging environments. With a user friendly design, it ensures easy installation and precise alignment, greatly enhancing operational reliability.
Robust construction ensures durability in demanding conditions
Quick alignment via the built in Signal Strength Indicator LED
Versatile voltage supply accommodates a wide range of applications
Easy installation with a 2m cable for added flexibility
Protection against transient voltages enhances overall reliability
Quick alignment via the built in Signal Strength Indicator LED
Versatile voltage supply accommodates a wide range of applications
Easy installation with a 2m cable for added flexibility
Protection against transient voltages enhances overall reliability
Related links
- Banner Divergent Photoelectric Sensor 300 mm Detection Range
- Banner Proximity Photoelectric Sensor 20 mm Detection Range
- Banner Suppression Photoelectric Sensor 600 mm Detection Range
- Banner Suppression Photoelectric Sensor 30 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Polarized Photoelectric Sensor 3500 mm Detection Range
- Banner Convergent Mode Photoelectric Sensor 43 mm Detection Range
- Banner Polarized Photoelectric Sensor 3000 mm Detection Range

