Banner Proximity Photoelectric Sensor, Rectangular Sensor, 20 mm Detection Range

Subtotal (1 unit)*

£129.16

(exc. VAT)

£154.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.16

*price indicative

RS Stock No.:
331-960
Mfr. Part No.:
VS1AP5CV20Q5
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Proximity

Detection Range

20 mm

Output Type

PNP

Electrical Connection

Pigtail QD

Switching Mode

Light Switching

COO (Country of Origin):
MX
The Banner Self Contained miniature sensor is designed for precision in confined spaces, making it an ideal choice where traditional larger sensors cannot fit. With advanced convergent sensing technology, this model effectively targets specific areas for improved detection accuracy, utilising either visible red or infrared beams depending on the variant. It boasts a robust construction, making it resistant to environmental stresses, and features intuitive indicators for operational status.

Constructed from durable black ABS/polycarbonate for enhanced environmental resistance
Provides a long sensing range for precise detection in tight spaces
Includes protection against reverse polarity to safeguard operating conditions
Equipped with multiple output configurations for customisation to application needs

Related links