Banner Divergent Photoelectric Sensor, Rectangular Sensor, 300 mm Detection Range

Subtotal (1 unit)*

£88.73

(exc. VAT)

£106.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.73

*price indicative

RS Stock No.:
293-786
Mfr. Part No.:
QS18EN6W
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Divergent

Detection Range

300 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

COO (Country of Origin):
MX
The Banner Sensor is an integral component of the QS18E series, designed to meet high performance sensing needs within a compact form factor. It is equipped with versatile TEACH options that allow for easy setup, empowering operators to configure it based on varied applications. With reliable output response rates and exceptional sensing capabilities, the device performs exceptionally in both light and dark conditions. The robust ABS housing ensures durability in demanding environments, while the IP67 rating provides protection against dust and water ingress.

Compact design for easy installation in tight spaces
Bright LED indicators offer clear visibility of operational status
Supports both Light Operate and Dark Operate modes for diverse applications
Remote configuration capability enhances usability and security
High repeatability provides consistent and reliable performance

Related links