Banner Proximity Photoelectric Sensor, Rectangular Sensor, 300 mm Detection Range
- RS Stock No.:
- 286-054
- Mfr. Part No.:
- QS18AB6AF300Q5
- Brand:
- Banner
Subtotal (1 unit)*
£134.09
(exc. VAT)
£160.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 26 January 2026
- Plus 3 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.09 |
*price indicative
- RS Stock No.:
- 286-054
- Mfr. Part No.:
- QS18AB6AF300Q5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 300 mm | |
| Output Type | NPN/PNP | |
| Electrical Connection | Pigtail QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 300 mm | ||
Output Type NPN/PNP | ||
Electrical Connection Pigtail QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner Background Suppression Sensor offers exceptional optical performance with a sensing range of up to 300 mm in a compact QS18 housing. It is designed for reliable detection of objects in environments where the background condition is not controlled or fixed, making it ideal for applications where accurate object detection is needed without interference from background surfaces.
Simple multi-turn screw adjustment of cutoff distance
Enhanced immunity to fluorescent lights
Enhanced immunity to fluorescent lights
Related links
- Banner Proximity Photoelectric Sensor 300 mm Detection Range
- Banner Proximity Photoelectric Sensor 300 → 5000 mm Detection Range
- SICK Proximity Photoelectric Sensor 300 mm Detection Range
- Banner Proximity Photoelectric Sensor 20 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 15 mm Detection Range
- Banner Proximity Photoelectric Sensor 2000 mm Detection Range
- Banner Proximity Photoelectric Sensor 100 mm Detection Range

