Banner Suppression Photoelectric Sensor, Rectangular Sensor, 30 mm Detection Range
- RS Stock No.:
- 293-573
- Mfr. Part No.:
- Q12RP6FF30Q3
- Brand:
- Banner
Subtotal (1 unit)*
£110.42
(exc. VAT)
£132.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.42 |
*price indicative
- RS Stock No.:
- 293-573
- Mfr. Part No.:
- Q12RP6FF30Q3
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Suppression | |
| Detection Range | 30 mm | |
| Output Type | PNP | |
| Electrical Connection | M8 | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Suppression | ||
Detection Range 30 mm | ||
Output Type PNP | ||
Electrical Connection M8 | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- MX
The Banner Photoelectric sensor designed for versatile applications in industrial environments. Offering reliable operation within a miniature form factor, this sensor delivers outstanding detection capabilities with its cutting edge LED technology. Its fixed field design ensures precise object detection while maintaining a robust construction suited for challenging conditions.
LED status indicators provide clear feedback on sensor performance
Bipolar output configuration ensures compatibility with various control systems
Wide operating voltage range allows flexibility in installation
Fast response time optimises production line efficiency
Durable construction verifies long service life in rigorous conditions
Bipolar output configuration ensures compatibility with various control systems
Wide operating voltage range allows flexibility in installation
Fast response time optimises production line efficiency
Durable construction verifies long service life in rigorous conditions
Related links
- Banner Suppression Photoelectric Sensor 30 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 30 → 300 mm Detection Range
- Banner Suppression Photoelectric Sensor 600 mm Detection Range
- Banner Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Suppression Photoelectric Sensor 400 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 30 → 150 mm Detection Range

