Banner Suppression Photoelectric Sensor, Rectangular Sensor, 30 mm Detection Range
- RS Stock No.:
- 293-562
- Mfr. Part No.:
- Q12RB6FF30Q
- Brand:
- Banner
Subtotal (1 unit)*
£110.42
(exc. VAT)
£132.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.42 |
*price indicative
- RS Stock No.:
- 293-562
- Mfr. Part No.:
- Q12RB6FF30Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Suppression | |
| Detection Range | 30 mm | |
| Output Type | Bipolar | |
| Switching Mode | Dark Switching | |
| Electrical Connection | M8 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Suppression | ||
Detection Range 30 mm | ||
Output Type Bipolar | ||
Switching Mode Dark Switching | ||
Electrical Connection M8 | ||
- COO (Country of Origin):
- MX
The Banner Advanced Sensor is designed to meet the demands of various automation applications. Equipped with cutting edge technology it boasts a compact form factor making it flexible for installation in tight spaces. The sensor operates effectively in diverse conditions ensuring optimal performance for tasks that require precise detection and reliable operation. Users will appreciate its robust housing and strong resistance to environmental interference establishing it as a dependable choice for industrial uses.
Miniature design allows for versatile mounting options
Utilises a bright visible red light for enhanced visibility
Incorporates advanced circuitry to minimize cross talk in systems with multiple sensors
Equipped with LED indicators for quick status checks of power signal and output conditions
Offers solid state outputs enhancing reliability in connections
Resistant to electrical noise which ensuring stable operation in challenging environments
Wiring options include both pigtail connections and integrated cables
Utilises a bright visible red light for enhanced visibility
Incorporates advanced circuitry to minimize cross talk in systems with multiple sensors
Equipped with LED indicators for quick status checks of power signal and output conditions
Offers solid state outputs enhancing reliability in connections
Resistant to electrical noise which ensuring stable operation in challenging environments
Wiring options include both pigtail connections and integrated cables
Related links
- Banner Suppression Photoelectric Sensor 30 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 30 → 300 mm Detection Range
- Banner Suppression Photoelectric Sensor 600 mm Detection Range
- Banner Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Suppression Photoelectric Sensor 400 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 30 → 1600 mm Detection Range

