Banner Suppression Photoelectric Sensor, Rectangular Sensor, 30 mm Detection Range
- RS Stock No.:
- 293-560
- Mfr. Part No.:
- Q12RB6FF30
- Brand:
- Banner
Subtotal (1 unit)*
£104.51
(exc. VAT)
£125.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.51 |
*price indicative
- RS Stock No.:
- 293-560
- Mfr. Part No.:
- Q12RB6FF30
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Suppression | |
| Detection Range | 30 mm | |
| Output Type | Bipolar | |
| Switching Mode | Dark Switching | |
| Electrical Connection | 2 m Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Suppression | ||
Detection Range 30 mm | ||
Output Type Bipolar | ||
Switching Mode Dark Switching | ||
Electrical Connection 2 m Cable | ||
- COO (Country of Origin):
- MX
The Banner Photoelectric sensor designed for precise detection and performance in a variety of applications. This model features a fixed field capability that ensures reliable sensing at measured distances without compromising on accuracy. Ideal for automation and control systems, its innovative design incorporates advanced technology to mitigate environmental interference, allowing for optimal functionality in challenging conditions.
Robust materials enhance durability and reliability in harsh environments
Integrated LED indicators provide clear operational feedback
Advanced circuitry ensures protection against reverse polarity and transient voltages
Optimised for easy installation with standard connectors
Compatible with a range of operational environments which ensuring flexibility
Integrated LED indicators provide clear operational feedback
Advanced circuitry ensures protection against reverse polarity and transient voltages
Optimised for easy installation with standard connectors
Compatible with a range of operational environments which ensuring flexibility
Related links
- Banner Suppression Photoelectric Sensor 30 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 30 → 300 mm Detection Range
- Banner Suppression Photoelectric Sensor 600 mm Detection Range
- Banner Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Suppression Photoelectric Sensor 400 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 30 → 1600 mm Detection Range

