Banner Opposed Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range
- RS Stock No.:
- 293-144
- Mfr. Part No.:
- QS303EQPMA
- Brand:
- Banner
Subtotal (1 unit)*
£114.36
(exc. VAT)
£137.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.36 |
*price indicative
- RS Stock No.:
- 293-144
- Mfr. Part No.:
- QS303EQPMA
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 60 m | |
| Output Type | SPDT | |
| Electrical Connection | Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 60 m | ||
Output Type SPDT | ||
Electrical Connection Integral QD | ||
- COO (Country of Origin):
- US
The Banner Sophisticated Photoelectric sensor designed to meet the demands of various industrial applications with its universal voltage capabilities. This versatile device features self-contained technology within a robust housing, ensuring reliable performance even in challenging environments. Engineered for optical sensing, it provides outstanding detection ranges, making it an ideal choice for tasks that require precision and accuracy.
Constructed to withstand harsh environmental conditions with IP67 and NEMA 6 ratings
Offers quick response times for fastpaced industrial environments
Backed by a comprehensive warranty to safeguard your investment
Offers quick response times for fastpaced industrial environments
Backed by a comprehensive warranty to safeguard your investment
Related links
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Photoelectric Sensor 60 m Detection Range
- Banner Emitter Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range

