Banner Proximity Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range
- RS Stock No.:
- 293-133
- Mfr. Part No.:
- QS18VP6W
- Brand:
- Banner
Subtotal (1 unit)*
£88.73
(exc. VAT)
£106.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.73 |
*price indicative
- RS Stock No.:
- 293-133
- Mfr. Part No.:
- QS18VP6W
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 100 mm | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 100 mm | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Miniature self contained photoelectric sensor that offers exceptional optical performance. Designed with versatility in mind it easily fits into various mounting situations making it an ideal choice for numerous applications. Its robust sealed housing ensures reliability in challenging environments while the bright LED indicators provide clear visibility of operational status. Operating on a voltage range of 10 V DC to 30 V DC this sensor delivers consistent performance with high sensitivity and rapid response times significantly enhancing operational efficiency.
Compatible with multiple mounting configurations for added flexibility
Designed to operate effectively over a wide voltage range
Supports various sensing modes to cater to different application requirements
Equipped with advanced optical technology for enhanced sensing accuracy
Lightweight and compact facilitating easy installation and integration
Provides reliable sensing in a variety of environments
Designed to operate effectively over a wide voltage range
Supports various sensing modes to cater to different application requirements
Equipped with advanced optical technology for enhanced sensing accuracy
Lightweight and compact facilitating easy installation and integration
Provides reliable sensing in a variety of environments
Related links
- Banner Proximity Photoelectric Sensor 100 mm Detection Range
- Banner Proximity Photoelectric Sensor 20 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 300 mm Detection Range
- Banner Proximity Photoelectric Sensor 350 mm Detection Range
- Banner Proximity Photoelectric Sensor 15 mm Detection Range
- Banner Proximity Photoelectric Sensor 2000 mm Detection Range
- Banner Proximity Photoelectric Sensor 50 mm Detection Range

