Banner Opposed Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range
- RS Stock No.:
- 293-128
- Mfr. Part No.:
- QS18VP6RBQ
- Brand:
- Banner
Subtotal (1 unit)*
£93.67
(exc. VAT)
£112.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.67 |
*price indicative
- RS Stock No.:
- 293-128
- Mfr. Part No.:
- QS18VP6RBQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 3 m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 3 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Pigtail QD | ||
- COO (Country of Origin):
- MX
The Banner Miniature photoelectric sensor that excels in diverse mounting situations, offering exceptional sensing performance without compromising compactness. Designed with versatility in mind, this sensor operates on a voltage range of 10 to 30 V DC and features a complementary PNP output. Its rugged, sealed housing ensures reliability in various environments, making it ideal for industrial applications. The bright, 360 degree visible LED indicators provide instant status updates, while the ultra fast output response time ensures excellent repeatability.
Miniature size fits effortlessly in tight spaces
Rugged housing protects internal components from harsh conditions
Exceedingly quick output response enhances accuracy
Multiple sensing modes available for diverse applications
Easy installation with clear wiring guidance provided
Long life components contribute to reduced maintenance efforts
Rugged housing protects internal components from harsh conditions
Exceedingly quick output response enhances accuracy
Multiple sensing modes available for diverse applications
Easy installation with clear wiring guidance provided
Long life components contribute to reduced maintenance efforts
Related links
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Mode Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 1.8 m Detection Range

