Banner Adjustable Field Photoelectric Sensor, Rectangular Sensor, 125 → 400 mm Detection Range

Subtotal (1 unit)*

£293.80

(exc. VAT)

£352.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£293.80

*price indicative

RS Stock No.:
292-930
Mfr. Part No.:
QMT42VN6AFV400Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Adjustable Field

Detection Range

125 → 400 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

M12

COO (Country of Origin):
US
The Banner Adjustable Field Sensor is a cutting-edge solution designed to enhance detection capabilities in various applications. This compact, robust sensor offers the flexibility of an adjustable sensing cutoff point from 125 mm to 400 mm, allowing users to tailor the detection field based on specific needs. With a reliable electronic adjustment mechanism, operators can avoid the complexity of mechanical adjustments, ensuring ease of use in diverse environments.

Outstanding immunity to electrical noise enhances performance in various conditions
Dual LED indicators allow for quick visual assessment of operational status
Available with integral cable or quick disconnect connector for installation flexibility

Related links