Eaton Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 150 mm Detection Range

Subtotal (1 unit)*

£74.15

(exc. VAT)

£88.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.15

*price indicative

RS Stock No.:
246-198
Mfr. Part No.:
135627 13107AS6517
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Rectangular

Detection Type

Diffuse Reflective

Detection Range

150 mm

Output Type

PNP/NPN

Electrical Connection

Cable

Switching Mode

Light / Dark switching

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Reflective sensor offers cutting-edge performance for reliable detection in various applications. Designed for precision, this sensor operates efficiently within a voltage range of 10-30VDC, ensuring versatility across different networks. With a switching distance of up to 150mm, it boasts advanced functionalities like adjustable bright/dark switching for diverse operational requirements. Enclosed in a durable plastic housing, the sensor is built to withstand environmental challenges, providing consistent performance even in harsh conditions. The infrared light detection capability enhances its efficiency, making it an ideal choice for applications demanding quick response times and high accuracy. With comprehensive certification by UL and CSA, this sensor guarantees top-notch safety and compliance in industrial settings. Whether for automation or safety monitoring, this sensor embodies reliability and innovation, ensuring that your processes run smoothly and efficiently.

Infrared light detection for enhanced accuracy
Compact design optimised for space efficiency
Durable plastic enclosure to withstand industrial environments
Adjustable operating mode to suit specific needs
Switching frequency of 500 Hz for rapid responses
LED indicator for easy status monitoring
Supports both NPN and PNP output configurations
Short-circuit protection to ensure longevity
Robust performance across a temperature range of -40 °C to 70 °C
Manual adjustment feature allows for precise configuration

Related links