Eaton Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 225 mm Detection Range
- RS Stock No.:
- 246-194
- Mfr. Part No.:
- 135601 13103RQD07
- Brand:
- Eaton
Subtotal (1 unit)*
£92.69
(exc. VAT)
£111.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.69 |
*price indicative
- RS Stock No.:
- 246-194
- Mfr. Part No.:
- 135601 13103RQD07
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflective | |
| Detection Range | 225 mm | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflective | ||
Detection Range 225 mm | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Reflective sensor is engineered for precision and reliability in a variety of industrial applications. With an impressive sensing range of up to 225 mm, it guarantees accurate detection capabilities, enhanced by its user-friendly programmable functions. The robust design includes an IP67 rating, ensuring it performs expertly even in challenging environments. Its advanced features include short-circuit protection and protection against polarity reversal, contributing to its operational safety. Designed for versatility, it is fitted with an M12 connector for easy integration into existing systems. This sensor provides a reliable solution for detecting objects and ensuring operational efficiency.
Senses objects accurately with a maximum detection distance of 225 mm
Offers programmable functions for tailored operation
IP67 rating ensures effective protection against dust and water ingress
Comes equipped with short-circuit protection for enhanced safety
Utilises an M12 connector for seamless compatibility with standard systems
Includes a red LED indicator for clear status visibility
Operates effectively within a broad temperature range of -40 °C to 70 °C
Employs infrared light for reliable light/dark switching detection
Features a compact design with dimensions that facilitate installation in tight spaces
Configured for both NPN and PNP output for flexible connectivity options
Offers programmable functions for tailored operation
IP67 rating ensures effective protection against dust and water ingress
Comes equipped with short-circuit protection for enhanced safety
Utilises an M12 connector for seamless compatibility with standard systems
Includes a red LED indicator for clear status visibility
Operates effectively within a broad temperature range of -40 °C to 70 °C
Employs infrared light for reliable light/dark switching detection
Features a compact design with dimensions that facilitate installation in tight spaces
Configured for both NPN and PNP output for flexible connectivity options
Related links
- Eaton Diffuse Reflective Photoelectric Sensor 225 mm Detection Range
- Diffuse Reflective Photoelectric Sensor 225 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 150 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 50 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 200 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 40 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 100 mm Detection Range
- Eaton Diffuse Reflective Photoelectric Sensor 610 mm Detection Range

