TE Connectivity 2842 Series Header, 3-Contact, 5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 1600 units)*

£990.06

(exc. VAT)

£1,188.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£990.06£0.619

*price indicative

RS Stock No.:
842-687
Mfr. Part No.:
2842545-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Header

Number of Contacts

3

Pitch

5mm

Current

15A

Number of Rows

1

Mount Type

Through Hole

Housing Material

Polyamide 6

Orientation

Straight

Colour

Green

Voltage

300V

Width

12mm

Standards/Approvals

UL

Series

2842

Depth

8.6mm

Length

15mm

COO (Country of Origin):
CN
The TE Connectivity Terminal Block featuring 5.0 mm pitch with push-in clamp termination, designed for tool-less wire insertion and enhanced connectivity, Ideal for various PCB applications.

Push-in clamp termination significantly reduces installation time by up to 80%

Designed for tool-less wire insertion of ferruled and unferruled wires

Available in various pitches, offering design flexibility across applications

RoHS and REACH compliant for environmentally-friendly usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy