TE Connectivity 2842 Series Header, 3-Contact, 5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 1600 units)*

£1,042.12

(exc. VAT)

£1,250.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£1,042.12£0.651

*price indicative

RS Stock No.:
842-689
Mfr. Part No.:
2842547-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Header

Number of Contacts

3

Pitch

5mm

Current

15A

Number of Rows

1

Mount Type

Through Hole

Housing Material

Polyamide 6

Orientation

Right Angle

Colour

Green

Voltage

300V

Length

15mm

Series

2842

Width

8.4mm

Standards/Approvals

UL

Depth

12mm

COO (Country of Origin):
CN
The TE Connectivity Terminal Block featuring 5.0 mm pitch with push-in clamp termination, designed for tool-less wire insertion and enhanced connectivity, Ideal for various PCB applications.

Push-in clamp technology decreases wiring time, leading to substantial labour cost savings

Available in multiple pitch options, providing design flexibility for various applications

Manufactured to be RoHS & REACH compliant, ensuring adherence to environmental standards

Dual row design optimises space within high-density control systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy