TE Connectivity 2842 Series Terminal Block Connector, 4-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 842-688
- Mfr. Part No.:
- 2842545-4
- Brand:
- TE Connectivity
Subtotal (1 box of 1200 units)*
£885.88
(exc. VAT)
£1,063.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £885.88 | £0.738 |
*price indicative
- RS Stock No.:
- 842-688
- Mfr. Part No.:
- 2842545-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | Terminal Block Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide 6 | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 300V | |
| Series | 2842 | |
| Width | 12mm | |
| Standards/Approvals | UL | |
| Depth | 8.6mm | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type Terminal Block Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide 6 | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 300V | ||
Series 2842 | ||
Width 12mm | ||
Standards/Approvals UL | ||
Depth 8.6mm | ||
Length 20mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal Block featuring 5.0 mm pitch with push-in clamp termination, designed for tool-less wire insertion and enhanced connectivity, Ideal for various PCB applications.
Reduces installation labour time by up to 80%
Designed for high-density signal and power applications
Offers design flexibility with multiple pitches and positions
Robust construction limits downtime and enhances reliability
Related links
- TE Connectivity 2842 Series Header 5 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- TE Connectivity 2842545 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5 mm Pitch 1 Row
- TE Connectivity 2842 Series Header 5.8 mm Pitch 1 Row
