HARTING Har Flex Series Straight Through Hole Connector, 32-Contact, 2 Row, 2.54 mm Pitch Solder

Image representative of range

Subtotal (1 reel of 200 units)*

£1,572.58

(exc. VAT)

£1,887.10

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,572.58£7.863

*price indicative

RS Stock No.:
918-280
Mfr. Part No.:
15826262701000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

32

Sub Type

Female Connector

Number of Rows

2

Current

21.5A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Through Hole

Orientation

Straight

Connector System

Motherboard to daughtercard

Stacking Height

9.05mm

Voltage

50V

Series

Har Flex

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Contact Plating

Noble Metal over Nickel

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING har-flex Hybrid F str 6+26 THR PL1 is a female connector designed for mezzanine applications, facilitating reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure high performance and durability in various environments.

Features & Benefits


Female connector provides versatile connectivity options

Reflow soldering termination (SMT) simplifies assembly processes

Rated current of 21.5 A supports high-power applications

32 contacts enable efficient data and signal transmission

Straight orientation allows for straightforward installation

Copper alloy contacts ensure excellent conductivity

Noble metal over Ni plating enhances corrosion resistance

Liquid crystal polymer housing offers thermal stability up to 125 °C

Compliant with multiple standards including RoHS and UL 1977

Compact stacking height of 9.05 mm optimises space in designs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy