HARTING Har Flex Series Straight Through Hole Connector, 20-Contact, 2 Row, 2.54 mm Pitch Solder

Image representative of range

Subtotal (1 reel of 200 units)*

£823.15

(exc. VAT)

£987.78

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£823.15£4.116

*price indicative

RS Stock No.:
918-202
Mfr. Part No.:
15824162701000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

20

Sub Type

Female Connector

Number of Rows

2

Pitch

2.54mm

Current

21.5A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Motherboard to daughtercard

Stacking Height

9.05mm

Voltage

50V

Series

Har Flex

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING har-flex Hybrid F str 4+16 THR PL1 is a female connector designed for PCB connectivity in automation systems. It supports data, signal, and power transmission, ensuring reliable connections in various applications.

Features & Benefits


Female connector provides versatile connectivity options

Reflow soldering termination (SMT) simplifies installation

Rated current of 21.5 A supports high-performance applications

20 contacts enable efficient data and power transfer

Straight orientation facilitates easy integration into designs

Copper alloy contacts ensure excellent conductivity

Noble metal over Ni plating enhances durability and reliability

Liquid crystal polymer housing offers thermal stability

Maximum operating temperature of 125 °C ensures performance in demanding environments

Compliant with multiple standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy