HARTING Har Flex Series Straight Through Hole Connector, 5-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 918-085
- Mfr. Part No.:
- 15620052701000
- Brand:
- HARTING
Image representative of range
Subtotal (1 reel of 200 units)*
£761.27
(exc. VAT)
£913.52
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £761.27 | £3.806 |
*price indicative
- RS Stock No.:
- 918-085
- Mfr. Part No.:
- 15620052701000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 5 | |
| Product Type | Connector | |
| Sub Type | Female Connector | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Current | 20A | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Motherboard to daughtercard | |
| Stacking Height | 9.05mm | |
| Voltage | 180V | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 5 | ||
Product Type Connector | ||
Sub Type Female Connector | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Current 20A | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Motherboard to daughtercard | ||
Stacking Height 9.05mm | ||
Voltage 180V | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING har-flex Power F str 5P THR PL1 is a female connector designed for PCB connectivity in automation systems. It facilitates the transmission of data, signal, and power, ensuring reliable connections in various applications.
Features & Benefits
Female connector provides versatile connectivity options
Reflow soldering termination enables efficient assembly processes
Rated current of 20 A supports high-performance applications
Five contacts ensure robust electrical connections
Straight orientation simplifies installation in tight spaces
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating improves corrosion resistance
Liquid crystal polymer housing offers excellent thermal stability
Maximum operating temperature of 125 °C ensures reliability in demanding environments
Compliant with RoHS and UL standards for safety and environmental assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and has China RoHS approval.
Related links
- HARTING Har Flex Series Angled Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Through Hole Connector 1 Row, 2.54 mm Pitch Solder


