HARTING Har Flex Series Angled Through Hole Connector, 4-Contact, 1 Row, 2.54 mm Pitch Solder

Image representative of range

Subtotal (1 reel of 400 units)*

£2,138.58

(exc. VAT)

£2,566.30

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,138.58£5.346

*price indicative

RS Stock No.:
917-960
Mfr. Part No.:
15650042701000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

4

Sub Type

Female Connector

Number of Rows

1

Current

22A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Through Hole

Orientation

Angled

Stacking Height

9.2mm

Connector System

Motherboard to daughtercard

Voltage

180V

Series

Har Flex

Minimum Operating Temperature

-55°C

Contact Plating

Noble Metal over Nickel

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Contact Gender

Female

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Female Connector is designed for reliable connections in various electronic applications. With a rated current of 22 A and a maximum operating temperature of 125 °C, it ensures efficient performance in demanding environments.

Features & Benefits


Female connector provides secure and reliable connections

Reflow soldering termination (THR) simplifies installation

Rated current of 22 A supports high-power applications

Four contacts enhance connectivity options

Angled orientation optimises space in Compact designs

Copper alloy contacts ensure excellent conductivity

Noble metal over Ni plating enhances durability and corrosion resistance

Liquid crystal polymer housing offers high thermal stability

Compliance with multiple standards ensures safety and reliability

Operating temperature range of -55 °C to 125 °C suits diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets various safety standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy