HARTING Har Flex Series Angled Through Hole Connector, 6-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 918-199
- Mfr. Part No.:
- 15650062701000
- Brand:
- HARTING
Image representative of range
Subtotal (1 reel of 400 units)*
£1,509.83
(exc. VAT)
£1,811.80
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,509.83 | £3.775 |
*price indicative
- RS Stock No.:
- 918-199
- Mfr. Part No.:
- 15650062701000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 6 | |
| Product Type | Connector | |
| Number of Rows | 1 | |
| Sub Type | Female Connector | |
| Pitch | 2.54mm | |
| Current | 22A | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Through Hole | |
| Orientation | Angled | |
| Connector System | Motherboard to daughtercard | |
| Stacking Height | 9.2mm | |
| Voltage | 180V | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 6 | ||
Product Type Connector | ||
Number of Rows 1 | ||
Sub Type Female Connector | ||
Pitch 2.54mm | ||
Current 22A | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Through Hole | ||
Orientation Angled | ||
Connector System Motherboard to daughtercard | ||
Stacking Height 9.2mm | ||
Voltage 180V | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING har-flex Power F angled female connector is designed for reliable connections in various electronic applications. With a rated current of 22 A and a robust construction, it ensures efficient performance in demanding environments.
Features & Benefits
Female connector provides secure and reliable connections
Reflow soldering termination (THR) simplifies installation and enhances durability
Rated current of 22 A supports high-power applications
Six contacts enable versatile connectivity options
Angled orientation optimises space in Compact assemblies
Copper alloy contacts ensure excellent conductivity
Noble metal over Ni plating enhances corrosion resistance
Liquid crystal polymer housing withstands high temperatures up to 125 °C
Compliance with multiple standards ensures safety and reliability
IP-rated design suitable for harsh environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What type of mounting does this product require?
This connector requires through hole mounting for installation.
Related links
- HARTING Har Flex Series Straight Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Through Hole Connector 2 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 1 Row, 2.54 mm Pitch Solder


