HARTING Har Flex Series Angled Through Hole Connector, 10-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 918-078
- Mfr. Part No.:
- 15852082701000
- Brand:
- HARTING
Image representative of range
Subtotal (1 reel of 400 units)*
£2,152.85
(exc. VAT)
£2,583.42
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,152.85 | £5.382 |
*price indicative
- RS Stock No.:
- 918-078
- Mfr. Part No.:
- 15852082701000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 10 | |
| Sub Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 21.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Angled | |
| Stacking Height | 9.2mm | |
| Connector System | Motherboard to daughtercard | |
| Voltage | 50V | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 10 | ||
Sub Type Female Connector | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 21.5A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Angled | ||
Stacking Height 9.2mm | ||
Connector System Motherboard to daughtercard | ||
Voltage 50V | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING har-flex Hybrid F angled female connector is designed for reliable connections in various electronic applications. With a rated current of 21.5 A and a robust construction, it ensures efficient performance in demanding environments.
Features & Benefits
Female connector provides secure and reliable connections
Reflow soldering termination (SMT) simplifies assembly processes
Rated current of 21.5 A supports high-power applications
10 contacts enable versatile connectivity options
Angled orientation optimises space in Compact designs
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating ensures excellent corrosion resistance
Liquid crystal polymer housing withstands high temperatures up to 125 °C
Compliant with multiple standards including RoHS and UL 1977
Through hole mount type facilitates easy installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This connector requires through hole mounting for installation.
Related links
- HARTING Har Flex Series Angled Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 2.54 mm Pitch Solder


