HARTING Har Flex Series Straight Through Hole Connector, 6-Contact, 1 Row, 2.54 mm Pitch Solder

Image representative of range

Subtotal (1 reel of 200 units)*

£1,309.03

(exc. VAT)

£1,570.84

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,309.03£6.545

*price indicative

RS Stock No.:
918-200
Mfr. Part No.:
15620062701000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

6

Sub Type

Female Connector

Number of Rows

1

Pitch

2.54mm

Current

20A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Stacking Height

9.05mm

Connector System

Motherboard to daughtercard

Voltage

180V

Series

Har Flex

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING har-flex Power F str 6P THR PL1 is a female connector designed for PCB connectivity in automation systems. It facilitates the transmission of data, signal, and power, ensuring reliable connections in various applications.

Features & Benefits


Female connector provides versatile connectivity options

Reflow soldering termination (THR) ensures secure and efficient installation

Rated current of 20 A supports high-performance applications

Six contacts enable robust electrical connections

Straight orientation simplifies integration into designs

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating on the mating side improves corrosion resistance

Liquid crystal polymer housing offers excellent thermal stability

Operating temperature range from -55 °C to 125 °C accommodates diverse environments

Compliant with RoHS, UL, and CSA standards ensures safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy