HARTING Har Flex Series Straight Through Hole Connector, 4-Contact, 1 Row, 2.54 mm Pitch Solder

Image representative of range

Subtotal (1 reel of 200 units)*

£708.85

(exc. VAT)

£850.62

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£708.85£3.544

*price indicative

RS Stock No.:
917-908
Mfr. Part No.:
15620042701000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

4

Sub Type

Female Connector

Number of Rows

1

Pitch

2.54mm

Current

20A

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Through Hole

Orientation

Straight

Connector System

Motherboard to daughtercard

Stacking Height

9.05mm

Voltage

180V

Series

Har Flex

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING har-flex Power F str 4P THR PL1 is a female connector designed for PCB connectivity in automation systems, facilitating data, signal, and power transmission. Its robust construction and innovative design ensure reliable performance across various applications.

Features & Benefits


Female connector provides versatile connectivity options

Reflow soldering termination enables efficient assembly processes

Rated current of 20 A supports high-power applications

Four contacts ensure reliable electrical connections

Straight orientation simplifies installation in tight spaces

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating improves corrosion resistance

Liquid crystal polymer housing offers high thermal stability

Maximum operating temperature of 125 °C ensures reliability in demanding environments

Compliant with multiple standards including RoHS and UL for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy